Uni-color green LED light bar featuring a single chip LED with a peak wavelength of 565 nm. This 8-pin, through-hole component offers a maximum forward current of 25 mA and a maximum forward voltage of 2.6 V, with a maximum power dissipation of 75 mW. The rectangular lens shape and 2.54 mm pin pitch are housed within a 10 mm x 10 mm x 6.15 mm package, suitable for top mount orientation. Operating temperature range is -35 °C to 85 °C.
Lite-On LTL-2855G-01 technical specifications.
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 10 |
| Package Width (mm) | 10 |
| Package Height (mm) | 6.15 |
| Seated Plane Height (mm) | 6.15 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Mounting Orientation | Top Mount |
| Category | Chip LED |
| Color | Green |
| High Brightness | No |
| Intensity | 54mcd(Max) |
| Lens Shape Type | Rectangular |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| LED Material | GaP |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 75mW |
| Maximum Reverse Current | 100uA |
| Number of LEDs | 1 |
| Peak Wavelength | 565nm |
| Reverse Voltage | 5V |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-2855G-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.