Single Color LED, High Efficiency Red, Red Transparent, T-1 3/4, 5mm,
Checking distributor stock and pricing after the page loads.
Lite-On LTL-307EE-012 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | Compliant |
| Military Spec | False |