Uni-color red standard LED emitter featuring a 660nm peak wavelength and 1200mcd intensity. This through-hole component has 2 pins with a 2.54mm pitch, a 5.85mm package diameter, and a 8.6mm package height. Constructed with GaAlAs LED material, it offers a 35° viewing angle and a colorless, non-diffused circular lens. Operating temperature range is -40°C to 100°C, with a maximum forward current of 40mA and a maximum forward voltage of 2.4V.
Lite-On LTL-307URK-012 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.85 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 1200mcd |
| LED Material | GaAlAs |
| Peak Wavelength | 660nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 35° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x7.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 40mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 4V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-307URK-012 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.