Bi-color standard LED emitter featuring green and red light emission with peak wavelengths of 565nm and 697nm respectively. This through-hole component utilizes a T-1 3/4 package with a 5mm diameter, offering a 30° viewing angle and colorless diffused lens. It operates with a maximum forward current of 30mA for green and 15mA for red, and a maximum forward voltage of 2.6V. The LED emitter is designed for top mounting on PCBs and functions within an operating temperature range of -55°C to 100°C.
Sign in to ask questions about the Lite-On LTL-30EFJMP1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTL-30EFJMP1 technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Length (mm) | 8.6 |
| Seated Plane Height (mm) | 5.85 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.85 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red |
| Intensity | 19mcd|5.6mcd |
| Peak Wavelength | 565/697nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x7.6mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30/15mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-30EFJMP1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.