Dual Color LED, Red Orange/green, White Diffused, T-1 3/4, 5mm,
Checking distributor stock and pricing after the page loads.
Lite-On LTL-30EHJ-012 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.