Single Color LED, Green, Diffused, T-1, 3mm,
Checking distributor stock and pricing after the page loads.
Lite-On LTL-4231NLC-B technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.