Uni-color yellow standard LED emitter featuring a 585nm peak wavelength and 19mcd intensity. This through-hole component utilizes a T-1 3/4 package with a 5mm diameter and 2.54mm pin pitch. It operates with a maximum forward current of 20mA and a maximum forward voltage of 2.6V, and is housed in a colored diffused plastic lens. The LED is designed for top mounting and offers a wide 100° viewing angle, with an operating temperature range of -55°C to 100°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTL-4253-052 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Seated Plane Height (mm) | 9.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.6 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 19mcd |
| Peak Wavelength | 585nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 100° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x7.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 20mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 60mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-4253-052 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.