
Bi-color standard LED emitter featuring a 4-pin, through-hole, right-angle mounting package with a 2.54mm pin pitch. This bi-level uni-color component offers green and green/yellow light with peak wavelengths of 565nm and 585nm respectively. It operates with a maximum forward current of 30mA/20mA and a maximum forward voltage of 2.6V, within an operating temperature range of -40°C to 80°C. The package measures 10.7mm in length, 4.3mm in width, and 9.65mm in height, housing three LEDs with colored diffused circular lenses.
Lite-On LTL-42M9NH106 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 10.7 |
| Package Width (mm) | 4.3 |
| Package Height (mm) | 9.65 |
| Seated Plane Height (mm) | 9.65 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Bi-Level Uni-Color Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Green|Green/Yellow |
| Peak Wavelength | 565|565/585nm |
| High Brightness | No |
| Lens Appearance | Colored Diffused|Colorless Diffused |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 2.9x2.9x2.5mm |
| Number of LEDs | 3 |
| High Power | No |
| Maximum Forward Current | 30|30/20mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 100|100/60mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-42M9NH106 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.