Single Color LED, Red Orange, Water Clear, T-1 3/4, 5mm,
Lite-On LTL-5298 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Number of Functions | 1 |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On LTL-5298 to view detailed technical specifications.
No datasheet is available for this part.