Uni-color red-orange standard LED emitter featuring a 630nm peak wavelength and 2.5mcd intensity. This through-hole component has a 2-pin configuration, 2.54mm pin pitch, and a 3.8mm diameter, 4.6mm height package. It offers a wide 130° viewing angle with a colorless, non-diffused circular lens. Operating across a -55°C to 100°C temperature range, it supports a maximum forward current of 30mA and a maximum forward voltage of 2.6V.
Lite-On LTL-81HEK-051A technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red Orange |
| Intensity | 2.5mcd |
| Peak Wavelength | 630nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3x3x2.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-81HEK-051A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.