Uni-color green standard LED emitter featuring a 565nm peak wavelength and 3.7mcd intensity. This through-hole component has 2 pins with a 2.54mm pitch and a 3.8mm diameter package, 4.6mm in height. It offers a wide 130° viewing angle with a colorless, non-diffused circular lens. Operating from -55°C to 100°C, it supports a maximum forward current of 30mA and a maximum forward voltage of 2.6V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTL-81HGE-051A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 3.7mcd |
| Peak Wavelength | 565nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 130° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3x3x2.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Power Dissipation | 100mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL-81HGE-051A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.