Uni-color green standard LED emitter featuring a 575nm peak wavelength and 180mcd intensity. This through-hole component utilizes AlGaInP LED material, housed in a 3.7mm diameter plastic package with a 2-pin configuration and 2.54mm pin pitch. It offers a 70° viewing angle with a white diffused circular lens, operating from -55°C to 100°C, and supports a maximum forward current of 50mA with a maximum forward voltage of 2.4V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTL121QGJ-002A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5 |
| Seated Plane Height (mm) | 5 + 1(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 180mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 575nm |
| High Brightness | Yes |
| Lens Appearance | White Diffused |
| Viewing Angle | 70° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.1x3.1x3.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 4V |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL121QGJ-002A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.