
Uni-color green standard LED emitter featuring a peak wavelength of 518 nm and high brightness. This through-hole component offers a 40° viewing angle with a colorless, non-diffused circular lens. With a 2-pin configuration, it operates at a maximum forward current of 30 mA and a maximum forward voltage of 4.3 V, with a maximum power dissipation of 135 mW. The LED is constructed with InGaN material and supports a temperature range from -20 °C to 80 °C.
Lite-On LTL1CHCGK7-0G1 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.2 |
| Pin Pitch (mm) | 5.3 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 3200mcd |
| LED Material | InGaN |
| Peak Wavelength | 518nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 40° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 3.1x3.1x4.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4.3V |
| Maximum Power Dissipation | 135mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL1CHCGK7-0G1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.