Uni-color Yellow Orange standard LED emitter featuring a 611 nm peak wavelength and 310 mcd intensity. This through-hole component utilizes AlGaInP LED material and has a 2-pin configuration. Housed in a 3.8 mm diameter plastic package with a 5 mm pin pitch, it offers a 45° viewing angle and a colored, non-diffused circular lens. Operating temperature range is -40 °C to 100 °C, with a maximum forward current of 30 mA and a maximum forward voltage of 2.4 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTL1CHJFTNN-001A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.2 |
| Seated Plane Height (mm) | 6.2 |
| Pin Pitch (mm) | 5 |
| Package Diameter (mm) | 3.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow Orange |
| Intensity | 310mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 611nm |
| High Brightness | No |
| Lens Appearance | Colored Non Diffused |
| Viewing Angle | 45° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.5x3.5x4.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL1CHJFTNN-001A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.