Uni-color green standard LED emitter, featuring a 575nm peak wavelength and AlGaInP LED material. This through-hole component offers a 45° viewing angle with a green transparent circular lens. It operates with a maximum forward current of 30mA and a maximum forward voltage of 2.2V, with a maximum power dissipation of 75mW. The 2-pin package has a diameter of 3.8mm and a pin pitch of 2.54mm, suitable for top-mount PCB applications.
Lite-On LTL1CHJGTHT-0G1A technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.2 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 110mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 575nm |
| High Brightness | Yes |
| Lens Appearance | Green Transparent |
| Viewing Angle | 45° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.1x3.1x4.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.2V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL1CHJGTHT-0G1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.