
Uni-color green standard LED emitter featuring a 575nm peak wavelength and AlGaInP material. This through-hole component offers a 45° viewing angle and a circular, green transparent lens. Operates with a maximum forward current of 30mA and a maximum forward voltage of 2.2V, with a maximum power dissipation of 75mW. Designed for top mount orientation, it has a 2-pin configuration and a package height of 5.2mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTL1CHJGTHT-0H1A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTL1CHJGTHT-0H1A technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.2 |
| Seated Plane Height (mm) | 16.2 |
| Pin Pitch (mm) | 5.3 |
| Package Diameter (mm) | 3.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 110mcd(Max) |
| LED Material | AlGaInP |
| Peak Wavelength | 575nm |
| High Brightness | Yes |
| Lens Appearance | Green Transparent |
| Viewing Angle | 45° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.1x3.1x4.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.2V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL1CHJGTHT-0H1A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.