Uni-color green standard LED emitter featuring a 575 nm peak wavelength and 400 mcd intensity. This through-hole component has a 2-pin configuration, 5 mm pin pitch, and a 3.8 mm diameter plastic package with a 5.2 mm height. Designed for top mounting, it operates within a -40 °C to 100 °C temperature range and supports a maximum forward current of 30 mA with a 2.4 V forward voltage. The water-clear, circular lens offers a 45° viewing angle.
Sign in to ask questions about the Lite-On LTL1CHKGKNN-031 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTL1CHKGKNN-031 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.2 |
| Seated Plane Height (mm) | 6.2 |
| Pin Pitch (mm) | 5 |
| Package Diameter (mm) | 3.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 400mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 575nm |
| High Brightness | No |
| Lens Appearance | Water Clear |
| Viewing Angle | 45° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.5x3.5x4.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL1CHKGKNN-031 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.