Uni-color blue standard LED emitter featuring a 468nm peak wavelength and 180mcd intensity. This through-hole component utilizes InGaN LED material with a colorless diffused lens and a 45° viewing angle. The 2-pin, right-angle package measures 4.6mm x 9.8mm x 8.6mm, with a 2.54mm pin pitch. Maximum forward current is 30mA, with a maximum forward voltage of 3.8V and a maximum power dissipation of 120mW, operating between -30°C and 80°C.
Lite-On LTL1CHTBJ3H132 technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.6 |
| Package Width (mm) | 9.8 |
| Package Height (mm) | 8.6 |
| Seated Plane Height (mm) | 10.4 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Blue |
| Intensity | 180mcd |
| LED Material | InGaN |
| Peak Wavelength | 468nm |
| High Brightness | No |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 45° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 3x3x4.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 120mW |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL1CHTBJ3H132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.