Uni-color blue standard LED emitter featuring a 468nm peak wavelength and 520mcd intensity. This 2-pin, through-hole component utilizes InGaN LED material with a colorless, non-diffused circular lens. Package dimensions include a 3.8mm diameter and 5.2mm height, with a 2.54mm pin pitch. Maximum forward current is 30mA, with a maximum forward voltage of 3.8V and a maximum power dissipation of 120mW, operating within a -25°C to 80°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTL1CHTBK3-002 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 5.2 |
| Seated Plane Height (mm) | 6.2 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 520mcd |
| LED Material | InGaN |
| Peak Wavelength | 468nm |
| High Brightness | No |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 3.5x3.5x4.1mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 120mW |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL1CHTBK3-002 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.