
Uni-color yellow standard LED emitter featuring a 5 mm T-1 3/4 through-hole package. Emitting at a peak wavelength of 591 nm with a high intensity of 3500 mcd, this component utilizes AlGaInP LED material. It operates with a maximum forward current of 50 mA and a maximum forward voltage of 2.5 V, offering a 20° viewing angle. The LED is designed for top mount PCB applications and operates within a temperature range of -40°C to 80°C.
Lite-On LTL2G3VSK technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.5 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.05 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 3500mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 591nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 20° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 4.95x4.95x8.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.5V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
No datasheet is available for this part.