
Uni-color green standard LED emitter featuring a 575 nm peak wavelength and 880 mcd intensity. This through-hole component utilizes AlGaInP LED material within a T-1 3/4 package, measuring 5 mm in diameter with a 15° viewing angle. It operates with a maximum forward current of 30 mA and a maximum forward voltage of 2.4 V, supporting a reverse voltage of 5 V. Designed for top mounting, it functions within an operating temperature range of -40 °C to 80 °C.
Lite-On LTL2H3KGK-012A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.7 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 880mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 575nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 15° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 5x5x7.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL2H3KGK-012A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.