
Uni-color Yellow Orange standard LED emitter, featuring a 611 nm peak wavelength and 2500 mcd intensity. This through-hole mounted component utilizes AlGaInP LED material within a 5 mm T-1 3/4 package, offering a narrow 15° viewing angle. Operating with a maximum forward current of 50 mA and a maximum forward voltage of 2.4 V, it supports a temperature range of -40°C to 85°C.
Sign in to ask questions about the Lite-On LTL2H3VFK-DL-032A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTL2H3VFK-DL-032A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow Orange |
| Intensity | 2500mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 611nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 15° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Lens Dimensions | 5x5x7.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL2H3VFK-DL-032A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.