
Uni-color amber standard LED emitter featuring a 591nm peak wavelength and 12000mcd intensity. This through-hole component offers a 15° viewing angle with a colorless, non-diffused circular lens. Operating within a -40°C to 80°C range, it supports a maximum forward current of 50mA and a maximum forward voltage of 2.3V. Constructed with AlGaInP LED material, it is designed for top-mount PCB applications.
Sign in to ask questions about the Lite-On LTL2H3VYKL13-132 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTL2H3VYKL13-132 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.7 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.9 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Amber |
| Intensity | 12000mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 591nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 15° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 5x5x7.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.3V |
| Maximum Power Dissipation | 125mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL2H3VYKL13-132 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.