
Uni-color blue standard LED emitter featuring a 2-pin through-hole mounting design. This high-brightness LED utilizes InGaN material, emitting a peak wavelength of 460 nm with an intensity of 4200 mcd. The component has a 2.54 mm pin pitch and a 5.8 mm diameter plastic package, with a package height of 8.6 mm. Operating within a temperature range of -25 °C to 80 °C, it supports a maximum forward current of 30 mA and a maximum forward voltage of 3.8 V.
Sign in to ask questions about the Lite-On LTL2P3TBKL14-MS datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTL2P3TBKL14-MS technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Seated Plane Height (mm) | 9.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Blue |
| Intensity | 4200mcd |
| LED Material | InGaN |
| Peak Wavelength | 460nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 15° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 5x5x7.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.8V |
| Maximum Power Dissipation | 135mW |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL2P3TBKL14-MS to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.