
Uni-color green standard LED emitter featuring a 518nm peak wavelength and 4200mcd intensity. This through-hole component utilizes InGaN LED material within a 5mm T-1 3/4 plastic package. It offers a 30° viewing angle with a colorless, non-diffused circular lens. Maximum forward current is 30mA with a maximum forward voltage of 4.3V. Operating temperature range is -20°C to 80°C.
Lite-On LTL2R3CGK7-002A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.7 |
| Seated Plane Height (mm) | 8.7 + 1(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.9 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 4200mcd |
| LED Material | InGaN |
| Peak Wavelength | 518nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 5x5x7.7mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4.3V |
| Maximum Power Dissipation | 135mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL2R3CGK7-002A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.