High-brightness, uni-color yellow standard LED emitter featuring a 590 nm peak wavelength and 4200 mcd intensity. This through-hole component utilizes AlGaInP LED material, has a 2-pin configuration with a 2.54 mm pin pitch, and a 5.8 mm diameter, 8.6 mm height package. Designed for top-mount orientation, it operates within a -40 °C to 100 °C temperature range, with a maximum forward current of 50 mA and a maximum forward voltage of 2.4 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTL2V3YUJS-S-032A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 8.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.8 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 4200mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 590nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 36° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 4.8x4.8x7.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL2V3YUJS-S-032A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.