
Bi-color standard LED emitter featuring green and red light emission with peak wavelengths of 565 nm and 650 nm respectively. This through-hole component utilizes a T-1 3/4 package, measuring 5.85 mm in diameter and 8.6 mm in height, with a 2.54 mm pin pitch. It offers high brightness with an intensity of 50 mcd (green) and 180 mcd (red) at a maximum forward current of 30 mA. The LED material is GaP/AlGaInP, and it operates within a temperature range of -55 °C to 100 °C.
Sign in to ask questions about the Lite-On LTL30EKDFGJ-004A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTL30EKDFGJ-004A technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 3/4 |
| Package/Case | T-1 3/4 |
| Package Description | 5 mm Package |
| Pin Count | 3 |
| PCB | 3 |
| Package Height (mm) | 8.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.85 |
| Mounting | Through Hole |
| Type | Bi-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green/Red |
| Intensity | 50mcd|180mcd |
| LED Material | GaP|AlGaInP |
| Peak Wavelength | 565/650nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Diffused |
| Viewing Angle | 30° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x7.6mm |
| Number of LEDs | 2 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.6/2.4V |
| Maximum Power Dissipation | 120/75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL30EKDFGJ-004A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.