Uni-color green standard LED emitter featuring a 518nm peak wavelength and 680mcd intensity. This through-hole component utilizes InGaN LED material and offers a wide 110° viewing angle with an oval lens shape. Designed for top-mount PCB applications, it operates within a -40°C to 100°C temperature range and supports a maximum forward current of 30mA and a maximum forward voltage of 3.3V. The 2-pin package measures 3.9mm in length, 6.2mm in width, and 3mm in height with a 2.54mm pin pitch.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTL3H3CGD8LC-JP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTL3H3CGD8LC-JP2 technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 3.9 |
| Package Width (mm) | 6.2 |
| Package Height (mm) | 3 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 680mcd |
| LED Material | InGaN |
| Peak Wavelength | 518nm |
| High Brightness | Yes |
| Viewing Angle | 110° |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.9x3x6.2mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 3.3V |
| Maximum Power Dissipation | 126mW |
| Reverse Voltage | 5V |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL3H3CGD8LC-JP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.