Uni-color green standard LED emitter featuring a 522nm peak wavelength and 2070mcd intensity. This through-hole component utilizes InGaN LED material, a colored diffused oval lens, and offers a 110° viewing angle. Operating with a maximum forward current of 30mA and a maximum forward voltage of 4.2V, it is housed in a 2-pin plastic package with a 2.54mm pin pitch and 6.2mm package height. Designed for top mount orientation, it operates within a temperature range of -40°C to 100°C.
Lite-On LTL3H3CGDS8-J-132A technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.2 |
| Seated Plane Height (mm) | 6.6 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.9 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 2070mcd |
| LED Material | InGaN |
| Peak Wavelength | 522nm |
| High Brightness | Yes |
| Lens Appearance | Colored Diffused |
| Viewing Angle | 110° |
| Lens Shape Type | Oval |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.9x3x6.2mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4.2V |
| Maximum Power Dissipation | 126mW |
| Reverse Voltage | 5V |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL3H3CGDS8-J-132A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.