Quad-Level Uni-Color Red Standard LED emitter featuring a 639nm peak wavelength and 180mcd intensity. This high-brightness, through-hole component has a 2-pin configuration and a right-angle mounting orientation. The LED is housed in a water-clear, circular lens with dimensions of 2.9x2.9x3.6 mm, within a 4.5mm x 14.3mm x 20.3mm package. It operates with a maximum forward current of 30mA and a maximum forward voltage of 2.4V, suitable for temperatures from -40°C to 100°C.
Lite-On LTL42NKRKNNH51P technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 14.3 |
| Package Height (mm) | 20.3 |
| Seated Plane Height (mm) | 20.3 |
| Pin Pitch (mm) | 2.54 |
| Mounting | Through Hole |
| Type | Quad-Level Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Red |
| Intensity | 180mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 639nm |
| High Brightness | Yes |
| Lens Appearance | Water Clear |
| Viewing Angle | 56° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 2.9x2.9x3.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL42NKRKNNH51P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.