Quad-Level Uni-Color Red Standard LED emitter, featuring a 639nm peak wavelength and 180mcd intensity. This through-hole component offers a right-angle mounting orientation with a 56° viewing angle. Constructed with AlGaInP material, it operates within a temperature range of -40°C to 80°C and supports a maximum forward current of 30mA and a maximum forward voltage of 2.4V. The red transparent circular lens measures 2.9x2.9x3.6 mm, housed within a 14.3mm x 4.5mm x 20.3mm package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTL42NKRTH51P datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 14.3 |
| Package Width (mm) | 4.5 |
| Package Height (mm) | 20.3 |
| Mounting | Through Hole |
| Type | Quad-Level Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Red |
| Intensity | 180mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 639nm |
| High Brightness | Yes |
| Lens Appearance | Red Transparent |
| Viewing Angle | 56° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 2.9x2.9x3.6mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL42NKRTH51P to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.