
Uni-color yellow standard LED emitter featuring a 588nm peak wavelength and 320mcd intensity. This through-hole component utilizes AlGaInP LED material within a T-1 package, measuring 3 mm radially with a 2.54 mm pin pitch. It operates with a maximum forward current of 30mA and a maximum forward voltage of 2.4V, offering a 56° viewing angle and a colorless, non-diffused circular lens. The LED is rated for an operating temperature range of -40°C to 100°C.
Lite-On LTL42NKSKNN-DL technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | T-1 |
| Package/Case | T-1 |
| Package Description | 3 mm Radial Package |
| Lead Shape | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 4.45 |
| Seated Plane Height (mm) | 5.55 |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 3.2 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| Intensity | 320mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 588nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 56° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3x3x3.45mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL42NKSKNN-DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.