Uni-color blue standard LED emitter with a peak wavelength of 460 nm and 1150 mcd intensity. Features a 2-pin through-hole mounting configuration with a right-angle orientation. Constructed with InGaN LED material and a colorless, non-diffused circular lens, this component offers a 50° viewing angle. Housed in a 4.5mm x 9mm x 8.84mm plastic package, it operates within a temperature range of -40°C to 80°C. Maximum forward current is 30 mA with a maximum forward voltage of 4 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTL42TBK6NH151 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 4.5 |
| Package Width (mm) | 9 |
| Package Height (mm) | 8.84 |
| Seated Plane Height (mm) | 8.84 |
| Pin Pitch (mm) | 2.54 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Right Angle |
| Color | Blue |
| Intensity | 1150mcd |
| LED Material | InGaN |
| Peak Wavelength | 460nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Viewing Angle | 50° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 2.9x2.9x3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 135mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL42TBK6NH151 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.