Uni-color red standard LED emitter featuring AlGaInP LED material and a peak wavelength of 632 nm. This high-brightness component offers a 120° viewing angle with a circular, colored non-diffused lens. It is designed for through-hole mounting with a 2.54 mm pin pitch and a 5.7 mm diameter plastic package, suitable for top-mount orientation. Operating within a -40°C to 80°C temperature range, it supports a maximum forward current of 50 mA and a maximum forward voltage of 2.4 V.
Lite-On LTL4877ET technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.8 |
| Seated Plane Height (mm) | 6.8 + 1(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 140mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 632nm |
| High Brightness | Yes |
| Lens Appearance | Colored Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 5x5x5.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL4877ET to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.