
Uni-color red standard LED emitter, featuring a 632nm peak wavelength and 140mcd intensity. This through-hole component utilizes AlGaInP LED material, offering a 120° viewing angle with a colored, non-diffused circular lens. Operates with a maximum forward current of 50mA and a maximum forward voltage of 2.4V, within a temperature range of -40°C to 80°C. Package dimensions are 6.8mm height and 6.5mm diameter.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTL4877ET-B41A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.8 |
| Package Diameter (mm) | 6.5 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 140mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 632nm |
| High Brightness | Yes |
| Lens Appearance | Colored Non Diffused |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 4.9x4.9x5.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 50mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL4877ET-B41A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.