Uni-color green standard LED emitter featuring a 520 nm peak wavelength and 160 mcd intensity. This through-hole component utilizes InGaN LED material, offering high brightness with a 120° viewing angle. It operates with a maximum forward current of 30 mA and a maximum forward voltage of 4 V, housed in a 5.7 mm diameter plastic package with a 2.54 mm pin pitch. The green transparent circular lens has a package height of 6.8 mm, suitable for top-mount applications within an operating temperature range of -25 °C to 80 °C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTL487TGT6 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.8 |
| Seated Plane Height (mm) | 6.8 + 1(Max) |
| Pin Pitch (mm) | 2.54 |
| Package Diameter (mm) | 5.7 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 160mcd |
| LED Material | InGaN |
| Peak Wavelength | 520nm |
| High Brightness | Yes |
| Lens Appearance | Green Transparent |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 5x5x5.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL487TGT6 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.