Green Uni-Color Standard LED emitter, featuring a 2-pin through-hole package with a 6.8mm height and 6.5mm diameter. This high-brightness InGaN LED offers a 120° viewing angle with a green transparent circular lens. Operates with a maximum forward current of 30mA and a maximum forward voltage of 4V, with a maximum power dissipation of 120mW. Suitable for top-mount applications, it functions within an operating temperature range of -25°C to 80°C.
Lite-On LTL487TGT6-B41A technical specifications.
| Basic Package Type | Through Hole |
| Pin Count | 2 |
| PCB | 2 |
| Package Height (mm) | 6.8 |
| Package Diameter (mm) | 6.5 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Green |
| Intensity | 160mcd |
| LED Material | InGaN |
| High Brightness | Yes |
| Lens Appearance | Green Transparent |
| Viewing Angle | 120° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 80°C |
| Lens Dimensions | 4.9x4.9x5.8mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 4V |
| Maximum Power Dissipation | 120mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL487TGT6-B41A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.