Uni-color red standard LED emitter featuring a 632nm peak wavelength and 400mcd intensity. This through-hole component utilizes AlGaInP LED material with a colored, non-diffused circular lens and a 50° viewing angle. Housed in a 6mm x 3.8mm x 5.5mm plastic package with 2 pins and a 5mm pin pitch, it operates within a -40°C to 100°C temperature range. Maximum forward current is 30mA with a maximum forward voltage of 2.4V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTL8166ETNN-EF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTL8166ETNN-EF technical specifications.
| Pin Count | 2 |
| PCB | 2 |
| Package Length (mm) | 6 |
| Package Width (mm) | 3.8 |
| Package Height (mm) | 5.5 |
| Seated Plane Height (mm) | 5.5 + 1(Max) |
| Pin Pitch (mm) | 5 |
| Package Material | Plastic |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red |
| Intensity | 400mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 632nm |
| High Brightness | Yes |
| Lens Appearance | Colored Non Diffused |
| Viewing Angle | 50° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3.2x3.2x3.3mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 30mA |
| Maximum Forward Voltage | 2.4V |
| Maximum Power Dissipation | 75mW |
| Reverse Voltage | 5V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL8166ETNN-EF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.