
Uni-color Red Orange standard LED emitter featuring AlGaInP LED material and a peak wavelength of 624 nm. This high-brightness component offers a luminous flux of 7 lm and a viewing angle of 70°. Designed for through-hole mounting with a 5.08 mm pin pitch, it has a 4-pin configuration and a 7.62 x 7.62 x 4.4 mm package. Operating within a temperature range of -40°C to 100°C, it has a maximum forward current of 70 mA and a maximum forward voltage of 2.3 V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTL91201HKS-A1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTL91201HKS-A1 technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.62 |
| Package Width (mm) | 7.62 |
| Package Height (mm) | 4.4 |
| Seated Plane Height (mm) | 6.3 |
| Pin Pitch (mm) | 5.08 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Red Orange |
| Intensity | 90mcd |
| LED Material | AlGaInP |
| Peak Wavelength | 624nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 7lm |
| Viewing Angle | 70° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 3x3x1.9mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 70mA |
| Maximum Forward Voltage | 2.3V |
| Maximum Power Dissipation | 213mW |
| Cage Code | Lite-On IT Corporation Cage Code: SGX45 |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL91201HKS-A1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.