Uni-color yellow standard LED emitter featuring AlGaInP material with a peak wavelength of 596 nm. This high-brightness, through-hole component offers a luminous flux of 10 lm and a 40° viewing angle. Housed in a 7.62mm x 7.62mm x 5mm package with 5.08mm pin pitch, it supports a maximum forward current of 70 mA and a maximum forward voltage of 3 V. Operating across a temperature range of -40°C to 100°C, it is suitable for automotive applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTL916SYKSA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTL916SYKSA technical specifications.
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.62 |
| Package Width (mm) | 7.62 |
| Package Height (mm) | 5 |
| Seated Plane Height (mm) | 6.9 |
| Pin Pitch (mm) | 5.08 |
| Mounting | Through Hole |
| Type | Uni-Color |
| Category | Standard LED |
| Mounting Orientation | Top Mount |
| Color | Yellow |
| LED Material | AlGaInP |
| Peak Wavelength | 596nm |
| High Brightness | Yes |
| Lens Appearance | Colorless Non Diffused |
| Luminous Flux | 10lm |
| Viewing Angle | 40° |
| Lens Shape Type | Circular |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Lens Dimensions | 5x5x2.5mm |
| Number of LEDs | 1 |
| High Power | No |
| Maximum Forward Current | 70mA |
| Maximum Forward Voltage | 3V |
| Maximum Power Dissipation | 238mW |
| Reverse Voltage | 10V |
| EU RoHS | Yes |
| HTS Code | 8541402000 |
| Schedule B | 8541402000 |
| ECCN | EAR99 |
| Automotive | Yes |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTL916SYKSA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.