The LTM-0305BM-02 is a 19-pin DIP module LED display from Lite-On. It features a dual in line module package with 19 pins on the PCB and a 19-pin connector. The display has a package length of 82mm, width of 20mm, and height of 9.5mm. It is designed for through-hole mounting and is suitable for panel displays. The display has a maximum operating supply voltage of 5.5V and a typical operating supply voltage of 5V. It has a viewing area height of 7mm and a length of 4mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTM-0305BM-02 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 19 |
| PCB | 19 |
| Package Length (mm) | 82 |
| Package Width (mm) | 20 |
| Package Height (mm) | 9.5 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Red/Yellow/Yellow Orange |
| Number of Digits | 9 |
| Digit Size | 0.4in |
| Intensity | 4600ucd |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 5V |
| Viewing Area Height | 7mm |
| Viewing Area Length | 4mm |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTM-0305BM-02 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.