Lite-On LTM-0340EM-02 technical specifications.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 19 |
| PCB | 19 |
| Package Length (mm) | 82 |
| Package Width (mm) | 20 |
| Package Height (mm) | 9.5 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Green/Red |
| Number of Digits | 9 |
| Digit Size | 0.4in |
| Intensity | 4600ucd |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 5V |
| Viewing Area Height | 7mm |
| Viewing Area Length | 4mm |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTM-0340EM-02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.