The LTM-0340M is a 19-pin DIP module LED display from Lite-On. It features a typical operating supply voltage of 5V and a maximum operating supply voltage of 5.5V. The display has a high intensity of 1200mcd and is available in a red/yellow color. It is designed for through hole mounting and is suitable for use in panel applications.
Checking distributor stock and pricing after the page loads.
| Package Family Name | DIM |
| Package/Case | DIP Module |
| Package Description | Dual In Line Module |
| Pin Count | 19 |
| PCB | 19 |
| Package Length (mm) | 82 |
| Package Width (mm) | 20 |
| Package Height (mm) | 9.5 |
| Mounting | Through Hole |
| Type | Panel |
| Color | Red/Yellow |
| Intensity | 1200ucd |
| Max Operating Supply Voltage | 5.5V |
| Typical Operating Supply Voltage | 5V |
| Viewing Area Height | 7mm |
| Viewing Area Length | 4mm |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |