Lite-On LTM-8522E technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Number of Functions | 3 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On LTM-8522E to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.