Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Lite-On LTM-8522G datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Lite-On LTM-8522G technical specifications.
| Max Operating Temperature | 60 |
| Min Operating Temperature | -20 |
| Number of Functions | 3 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Lite-On LTM-8522G to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.