Lite-On LTOP-4130SST technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -25 |
| Number of Functions | 1 |
| Supply Voltage-Min | 2.7 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Lite-On LTOP-4130SST to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.