Numeric Dot Matrix LED Module featuring 64 Amber Yellow LEDs, configured with Anode Row and Cathode Column. This 24-pin DIP module offers a 1.22-inch digit size and operates within a temperature range of -35°C to 85°C. Key electrical specifications include a maximum forward current of 13mA and a maximum forward voltage of 2.6V, with a peak wavelength of 595nm and an intensity of 34000 ucd. The through-hole mounting design ensures secure PCB integration.
Lite-On LTP-12788BKY technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 24 |
| PCB | 24 |
| Package Length (mm) | 31.9 |
| Package Width (mm) | 31.9 |
| Package Height (mm) | 8 |
| Mounting | Through Hole |
| Type | Module |
| Color | Amber Yellow |
| Configuration | Anode Row Cathode Column |
| Digit Size | 1.22in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 64 |
| Peak Wavelength | 595nm |
| Character Displayed | Numeric |
| Intensity | 34000ucd |
| Maximum Forward Current | 13mA |
| Maximum Forward Voltage | 2.6V |
| Maximum Reverse Current | 100uA |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTP-12788BKY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.