Lite-On LTP-2058AHR technical specifications.
| Type | Module |
| Color | Hi-Eff. Red |
| Configuration | Anode Column Cathode Row |
| Digit Size | 2.3in |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 85°C |
| Number of LEDs | 40 |
| Peak Wavelength | 635nm |
| Character Displayed | Numeric |
| Intensity | 4000ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 2.8V |
| Maximum Reverse Current | 100uA |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTP-2058AHR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.