Smart/Normal 5 X 7 Dot Matrix LED Display, 1-Character, Yellow, 50.8mm,
Lite-On LTP-2157AY technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Number of Functions | 1 |
| RoHS | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.