
This 12-pin DIP LED display module is designed for through hole mounting and features a dual in line package with 35 LEDs. The module operates within a temperature range of -35°C to 105°C and has a peak wavelength of 565nm. It can handle a maximum forward current of 25mA and a maximum forward voltage of 3.7V. The module is configured as anode row cathode column and has a digit size of 0.678mm.
Lite-On LTP-7357AG technical specifications.
| Basic Package Type | Through Hole |
| Package Family Name | DIP |
| Package/Case | DIP |
| Package Description | Dual In Line Package |
| Lead Shape | Through Hole |
| Pin Count | 12 |
| PCB | 12 |
| Package Length (mm) | 17.74 |
| Package Width (mm) | 12.66 |
| Package Height (mm) | 12.7 |
| Mounting | Through Hole |
| Type | Module |
| Color | Green |
| Configuration | Anode Row Cathode Column |
| Digit Size | 0.678in |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 105°C |
| Number of LEDs | 35 |
| Peak Wavelength | 565nm |
| Intensity | 2000ucd |
| Maximum Forward Current | 25mA |
| Maximum Forward Voltage | 3.7V |
| Maximum Reverse Current | 100uA |
| EU RoHS | Yes with Exemption |
| HTS Code | 8531200040 |
| Schedule B | 8531200040 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Lite-On LTP-7357AG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.